Analog Devices, ADAU1761BCPZ 24bit- Audio Codec IC 32-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio CODECs

This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion. They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™.
Analog Devices' audio CODECs have been designed for a wide variety of applications including; automotive, home entertainment, consumer audio and PCs.

Specifications
Attribute Value
Number of ADCs 2
Number of DACs 2
Number of Channels Stereo
ADC/DAC Resolution 24bit
Sampling Rate 96ksps
Interface Type Serial-I2C, Serial-SPI
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 32
Number of ADC Inputs 3
Number of DAC Outputs 4
Power Supply Type Single
Typical Operating Supply Voltage 1.5 V, 3.3 V
Dimensions 5 x 5 x 0.83mm
Minimum Operating Temperature -40 °C
Length 5mm
Height 0.83mm
Width 5mm
Maximum Operating Temperature +85 °C
271 In stock for delivery within 3 working days
Price Each
SGD 17.25
(exc. GST)
SGD 18.46
(inc. GST)
units
Per unit
1 - 9
SGD17.25
10 - 49
SGD15.68
50 - 99
SGD13.32
100 - 249
SGD12.91
250 +
SGD12.64
Packaging Options:
Related Products
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional ...
The ADA4807-4ARUZ-EBZ from Analog Devices is an evaluation ...
Description:
The ADA4807-4ARUZ-EBZ from Analog Devices is an evaluation board designed to evaluate the functionality of the ADA4807-4 device.The ADA4807-4 is a quad, rail-to-rail input and output amplifier. This voltage feedback amplifier offers low power, low noise and high speed. It ...
A range of automotive-grade multi-channel 24-bit audio CODECs. ...
Description:
A range of automotive-grade multi-channel 24-bit audio CODECs. RS Product Codes819-7042 AD1937WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64819-7051 AD1938WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP48819-7048 AD1939WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64807-1687 ADAU1461WBCPZ Stereo ...
Data-Acquisition Systems (DAS) with high channel-density are used ...
Description:
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.