- RS Stock No.:
- 923-2436
- Mfr. Part No.:
- LME49860NA/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 923-2436
- Mfr. Part No.:
- LME49860NA/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Specifications
Attribute | Value |
---|---|
Output Type | Current |
Mounting Type | Through Hole |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Package Type | MDIP |
Pin Count | 8 |
Typical Gain Bandwidth Product | 55MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 9.27 x 6.35 x 3.3mm |
Minimum Operating Temperature | -40 °C |