SSM2019BNZ Analog Devices, Microphone Amplifier, 8-Pin PDIP Mono

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Special Audio Amplifiers, Analog Devices

Audio Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Class-AB
Output Type 1 Channel Mono
Application Microphone
Mounting Type Through Hole
Power Supply Type Dual
Package Type PDIP
Pin Count 8
Input Signal Type Differential
Output Signal Type Single Ended
Minimum CMRR 74dB
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V
Minimum Operating Temperature -40 °C
Width 7.24mm
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Maximum Operating Temperature +85 °C
Length 9.27mm
200 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
SGD 5.762
(exc. GST)
SGD 6.165
(inc. GST)
units
Per unit
Per Tube*
50 - 50
SGD5.762
SGD288.10
100 - 150
SGD5.693
SGD284.65
200 - 450
SGD5.563
SGD278.15
500 - 600
SGD5.395
SGD269.75
650 +
SGD5.345
SGD267.25
*price indicative