- RS Stock No.:
- 774-1420
- Mfr. Part No.:
- TAS5612LADDV
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 774-1420
- Mfr. Part No.:
- TAS5612LADDV
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-D |
Output Type | 1 Channel Mono / 2 Channel Stereo |
Maximum Power | 125 W @ 4 Ω |
Application | Active Speaker, Blu-Ray/DVD Receiver, High Power Sound Bar, Mini-Components |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 12 V |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Package Type | HTSSOP |
Pin Count | 44 |
Input Signal Type | Single Ended |
Output Signal Type | Single Ended |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 14.1 x 6.2 x 1.05mm |