- RS Stock No.:
- 192-2338
- Mfr. Part No.:
- MAX9713ETJ+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 192-2338
- Mfr. Part No.:
- MAX9713ETJ+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Audio Power Amplifiers, Maxim Integrated
Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Audio Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 1 Channel Mono |
Application | Audio Equipment |
Maximum Power | 6 W, 8W |
Amplifier Class | Class D |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 10 → 25 V |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Package Type | TQFN |
Pin Count | 32 |
Input Signal Type | Differential, Single Ended |
Output Signal Type | Differential |
Minimum CMRR | 60dB |
Dimensions | 5.1 x 5.1 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |