BA3121F-E2 ROHM, 2-Channel Audio Amplifier IC, 8-Pin SOP

  • RS Stock No. 171-5750
  • Mfr. Part No. BA3121F-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio Amplifiers, ROHM Semiconductor

Specifications
Attribute Value
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Power Supply Type Single
Number of Channels per Chip 2
Package Type SOP
Pin Count 8
Input Signal Type Differential
Output Signal Type Single Ended
Minimum CMRR 41dB
Length 5mm
Width 4.4mm
Dimensions 5 x 4.4 x 1.5mm
Maximum Operating Temperature +85 °C
Height 1.5mm
Minimum Operating Temperature -30 °C
Temporarily out of stock - back order for despatch 15/04/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 1.633
(exc. GST)
SGD 1.747
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD1.633
SGD4,082.50
*price indicative