BD7830NUV-TR ROHM, Speaker Amplifier, 8-Pin VSON Mono

  • RS Stock No. 171-5746
  • Mfr. Part No. BD7830NUV-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD7830NUV is speaker amplifier IC for low-voltage drives and low power consumption audio, specialized for mobile telephones and other mobile audio devices.

BTL monaural speaker amplifier
Capable of high power 1.5W / 8Ω / BTL output
Wide power supply voltage range
Active / suspend modes
Built-in anti-pop circuit
Built-in thermal shutdown circuit
Applications:
Portable Data Terminal
Meter for Medical Treatments Portable
Monitor for Medical
Ultrasound System for Portable
Single Board Computer
STB (Set Top Box)
Intercom / Baby Monitor
Ultrasound System
CPAP
POS (Point Of Sales System)
Data Management Apparatus for Remote Healthcare

Specifications
Attribute Value
Output Type 1 Channel Mono
Maximum Power 1.55W
Amplifier Class Class A-B
Mounting Type Surface Mount
Typical Single Supply Voltage 2.4 → 5.5 V
Power Supply Type Single
Number of Channels per Chip 1
Package Type VSON
Pin Count 8
Input Signal Type Single Ended
Output Signal Type Differential
Maximum Operating Temperature +85 °C
Height 1mm
Width 2mm
Minimum Operating Temperature -40 °C
Length 3mm
Dimensions 3 x 2 x 1mm
Temporarily out of stock - back order for despatch 30/04/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.583
(exc. GST)
SGD 0.624
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.583
SGD1,749.00
*price indicative
Related Products
A range of single channel power amplifier ICs ...
Description:
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, ...
A range of highly integrated Class-D Audio Power ...
Description:
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile ...
High Voltage, high performance Class D audio amplifier ...
Description:
High Voltage, high performance Class D audio amplifier driver with PWM modulator and protection in a 16-Lead SOIC Narrow Package. Benefits:Integrated analog input Class D audio amplifier driver in a small 16 pin packageFloating inputs enable easy half bridge implementationProgrammable ...
A range of single channel power amplifier ICs ...
Description:
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, ...