BH7824FVM-TR ROHM, 2-Channel Audio Amplifier, 8-Pin MSOP

  • RS Stock No. 130-0856
  • Mfr. Part No. BH7824FVM-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Audio Amplifiers, ROHM Semiconductor

Audio Amplifiers, ROHM Semiconductor

Specifications
Attribute Value
Amplifier Type Class-B
Output Type Single Ended
Application DSC, DVC, Mobile Audio Devices, Mobile Telephones, Monaural Speaker, Notebook Computers, PDAs
Maximum Power 1.5W
Mounting Type Surface Mount
Typical Single Supply Voltage 3.6 V
Power Supply Type Single
Number of Channels per Chip 2
Package Type MSOP
Pin Count 8
Input Signal Type Single Ended
Output Signal Type Single Ended
Length 2.9mm
Minimum Operating Temperature -30 °C
Width 2.8mm
Maximum Operating Temperature +85 °C
Height 0.75mm
Dimensions 2.9 x 2.8 x 0.75mm
10 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 2.76
(exc. GST)
SGD 2.95
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD2.76
SGD13.80
25 - 45
SGD2.484
SGD12.42
50 - 245
SGD2.258
SGD11.29
250 - 495
SGD2.072
SGD10.36
500 +
SGD1.91
SGD9.55
*price indicative
Packaging Options: