SSM2019BNZ Analog Devices, Microphone Amplifier, 8-Pin PDIP Mono

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Special Audio Amplifiers, Analog Devices

Audio Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Class-AB
Output Type 1 Channel Mono
Application Microphone
Mounting Type Through Hole
Power Supply Type Dual
Package Type PDIP
Pin Count 8
Input Signal Type Differential
Output Signal Type Single Ended
Minimum CMRR 74dB
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V
Height 3.43mm
Maximum Operating Temperature +85 °C
Length 9.27mm
Width 7.24mm
Dimensions 9.27 x 7.24 x 3.43mm
Minimum Operating Temperature -40 °C
138 In stock for delivery within 4 working days
Price Each
SGD 7.84
(exc. GST)
SGD 8.39
(inc. GST)
units
Per unit
1 - 9
SGD7.84
10 - 49
SGD7.24
50 - 99
SGD6.52
100 - 249
SGD6.32
250 +
SGD5.91
Packaging Options: