- RS Stock No.:
- 889-5143
- Mfr. Part No.:
- MCP3008-I/P
- Manufacturer:
- Microchip
240 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 30)
SGD3.704
(exc. GST)
SGD4.037
(inc. GST)
Units | Per unit | Per Tube* |
30 + | SGD3.704 | SGD111.12 |
*price indicative |
- RS Stock No.:
- 889-5143
- Mfr. Part No.:
- MCP3008-I/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 10-bit |
Sampling Rate | 200ksps |
Input Signal Type | Pseudo Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 19.05 x 6.35 x 3.3mm |
Maximum Operating Temperature | 85 °C |