- RS Stock No.:
- 669-6054
- Mfr. Part No.:
- MCP3002-I/P
- Manufacturer:
- Microchip
242 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 2)
SGD3.585
(exc. GST)
SGD3.908
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | SGD3.585 | SGD7.17 |
10 - 22 | SGD3.48 | SGD6.96 |
24 - 98 | SGD3.38 | SGD6.76 |
100 + | SGD3.28 | SGD6.56 |
*price indicative |
- RS Stock No.:
- 669-6054
- Mfr. Part No.:
- MCP3002-I/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP30/MCP32/MCP33 Series Successive Approximation Register (SAR) Analogue-to-Digital Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 2 |
Resolution | 10-bit |
Sampling Rate | 200ksps |
Input Signal Type | Pseudo Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.27 x 6.35 x 3.3mm |
Maximum Operating Temperature | +85 °C |