- RS Stock No.:
- 207-0203
- Mfr. Part No.:
- TC7109ACPL
- Manufacturer:
- Microchip
- RS Stock No.:
- 207-0203
- Mfr. Part No.:
- TC7109ACPL
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Dual Slope |
Number of ADCs | 1 |
Resolution | 12-bit + Sign |
Sampling Rate | 0.01ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 40 |
Integral Nonlinearity Error | ±1Counts |
Digital Interface Type | Parallel |
Dimensions | 53.21 x 14.73 x 4.95mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |