Murata Array Capacitor 1μF 10V dc ±20% 4-way X5R Dielectric 0805 Package GNM Series Surface Mount
This image is representative of the product range
Discontinued product
- RS Stock No.:
- 647-7153
- Mfr. Part No.:
- GNM214R61A105ME17D
- Manufacturer:
- Murata
- COO (Country of Origin):
- JP
GNM Series 0805
Note
Attribute | Value |
Capacitance | 1µF |
Series | GNM |
Tolerance | ±20% |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Number of Capacitors | 4 |
Dielectric | X5R |
Package/Case | 0805 (2012M) |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -20% |
Tolerance Plus | +20% |