Arduino Arduino Nesso N1, Development Kit
- RS Stock No.:
- 759-945
- Mfr. Part No.:
- TPX00227
- Manufacturer:
- Arduino
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD61.85
(exc. GST)
SGD67.42
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD61.85 |
| 5 - 9 | SGD60.13 |
| 10 + | SGD58.50 |
*price indicative
- RS Stock No.:
- 759-945
- Mfr. Part No.:
- TPX00227
- Manufacturer:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Arduino Board Name | Arduino Nesso N1 | |
| Product Type | Development Kit | |
| Product Name | Arduino Nesso N1 | |
| Kit Contents | 1 x SX1262 LoRa Module with IPEX4 Antenna | |
| Kit Classification | Development Kit | |
| Processor Part Number | ESP32-C6 | |
| Core Architecture | RISC-V | |
| Standards/Approvals | REACH compliant | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Arduino Board Name Arduino Nesso N1 | ||
Product Type Development Kit | ||
Product Name Arduino Nesso N1 | ||
Kit Contents 1 x SX1262 LoRa Module with IPEX4 Antenna | ||
Kit Classification Development Kit | ||
Processor Part Number ESP32-C6 | ||
Core Architecture RISC-V | ||
Standards/Approvals REACH compliant | ||
- COO (Country of Origin):
- CN
The Arduino Nesso N1 Compact, connected, and ready for the real world: the Arduino Nesso N1 is a powerful ESP32-C6 IoT development kit with a rich set of wireless and IR features makes it perfect for smart home, industrial, and educational applications.
Powerful connectivity in one device
Ready to use, right out of the box
Intuitive interaction
Plug-and-play expandability
Seamless software flexibility
Built for speed and creativity
Related links
- DFRobot Intermediate Kit for Arduino, Arduino Compatible Kit
- Arduino Arduino Starter Kit Classroom Pack, Arduino Kit
- DFRobot Gravity: 37 Pcs Sensor Set for Arduino, Arduino Compatible Kit
- DFRobot Arduino Coding Kit, Arduino Compatible Kit
- DFRobot Gravity: Analogue Turbidity Sensor for Arduino, Arduino Compatible Kit
- DFRobot MicroSD Card Module for Arduino, Arduino Compatible Kit
- DFRobot Gravity: Analogue Soil Moisture Sensor for Arduino, Arduino Compatible Kit
- Kitronik Inventor's Kit for Arduino, Arduino Compatible Kit

