Arduino Arduino Starter Kit Classroom Pack, Arduino Kit
- RS Stock No.:
- 759-944
- Mfr. Part No.:
- K000007_R4
- Manufacturer:
- Arduino
N
Bulk discount available
Subtotal (1 unit)*
SGD130.00
(exc. GST)
SGD141.70
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD130.00 |
| 5 - 9 | SGD126.39 |
| 10 + | SGD122.99 |
*price indicative
- RS Stock No.:
- 759-944
- Mfr. Part No.:
- K000007_R4
- Manufacturer:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Type | Arduino Kit | |
| Arduino Board Name | Arduino UNO R4 | |
| Kit Contents | 8 x LED Yellow | |
| Product Name | Arduino Starter Kit Classroom Pack | |
| Kit Classification | Starter Kit | |
| Processor Part Number | Renesas RA4M1 | |
| Core Architecture | ARM Cortex M4 | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Type Arduino Kit | ||
Arduino Board Name Arduino UNO R4 | ||
Kit Contents 8 x LED Yellow | ||
Product Name Arduino Starter Kit Classroom Pack | ||
Kit Classification Starter Kit | ||
Processor Part Number Renesas RA4M1 | ||
Core Architecture ARM Cortex M4 | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- IT
The Arduino Starter Kit R4 Wi-Fi represents the next evolution in maker education, featuring the Advanced Arduino UNO R4 Wi-Fi board with enhanced capabilities including Wi-Fi/Bluetooth connectivity, on-board LED matrix, extra peripherals, and cutting-edge AI integration. This comprehensive learning platform bridges traditional electronics education with modern IoT and AI technologies. Great for: Beginners, students, hobbyists, and families with tech-curious kids.
Experience the Latest Arduino hardware
Learn the Basic of electronics
Explore New Creative Frontiers
Unleash Your Inner Innovator with GenAI
Related links
- Arduino Starter Kit Multi-Language English Version
- Seeed Studio Grove Starter Kit, Arduino Compatible Board
- Arduino Arduino Kit, Development Kit
- DFRobot Arduino Coding Kit, Arduino Compatible Kit
- DFRobot Intermediate Kit for Arduino, Arduino Compatible Kit
- DFRobot Gravity: 37 Pcs Sensor Set for Arduino, Arduino Compatible Kit
- Arduino Starter Kit Multi-Language German Version
- Kitronik Inventor's Kit for Arduino, Arduino Compatible Kit

