- RS Stock No.:
- 136-5966
- Mfr. Part No.:
- 0188012
- Manufacturer:
- Fellowes
Discontinued product
- RS Stock No.:
- 136-5966
- Mfr. Part No.:
- 0188012
- Manufacturer:
- Fellowes
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Fellowes Bankers Premium Tall Boxes
Specifications
Attribute | Value |
---|---|
Paper Size Stored | A4, Foolscap |
Colour | Grey |
Depth | 290.58mm |
Height | 400.05mm |
Width | 579.37mm |