PAL White Polythene Food Safe Disposable 1.07m Apron

  • RS Stock No. 845-869
  • Mfr. Part No. R94110KX
  • Manufacturer PAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Disposable Polythene Aprons

Polythene aprons for use in all areas of food handling, processing and preparation. Standard aprons made from white 25 micron (100 gauge) polythene.

Size: 690mm x 1070mm

Specifications
Attribute Value
Style Apron
Gender Unisex
Length 1.07m
Reusable/Disposable Disposable
Material Properties Food Safe
Material Polythene
Quantity Per Package 100
Waist Closure Tie Back
Colour White
Stock check temporarily unavailable - call for stock availability
Price 1 Bag of 100
Was SGD12.02
SGD 8.45
(exc. GST)
SGD 9.04
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 - 6
SGD8.45
SGD0.084
7 - 14
SGD8.29
SGD0.083
15 - 39
SGD8.16
SGD0.082
40 +
SGD7.95
SGD0.08
*price indicative
Related Products
The Alpha Solway Chemmaster is a green, reusable ...
Description:
The Alpha Solway Chemmaster is a green, reusable apron. This 107cm long apron is chemical resistant as it provides protection against chemical splashes. It is made of PVC-coated nylon material and resistant to acids, alkalis, oils and spirits. HoodsBootsGlovesParts of ...
The Premier Colours Bib Apron With Pocket (PR154) ...
Description:
The Premier Colours Bib Apron With Pocket (PR154) has a look familiar to anyone who’s ever served behind a bar or in a restaurant, with its simple styling and large front pocket. And for those who need to take orders ...
Although a great budget option, the Premier Essential ...
Description:
Although a great budget option, the Premier Essential Bib Apron is made with the same eye to detail as the rest of the Premier range. It’s simple but effective design offers a smart solution for those who need coverage for ...
Pal Polythene Aprons on a roll are suitable ...
Description:
Pal Polythene Aprons on a roll are suitable for use in food environments. With halter neck and waist ties, the aprons slip quickly over your garments to provide maximum protection from any potential spills and splashes during a wide range ...