RS PRO Grey ESD-Safe Mat Bench, 1.2 m x 600mm x 2 mm
- RS Stock No.:
- 707-103
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD62.11
(exc. GST)
SGD67.70
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 3 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD62.11 |
*price indicative
- RS Stock No.:
- 707-103
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD-Safe Mat | |
| Thickness | 2mm | |
| Colour | Grey | |
| Length | 1.2m | |
| Width | 600mm | |
| Mat Material | Rubber | |
| Surface Texture Type | Smooth | |
| Usage Type | Bench | |
| Standards/Approvals | EN 61340-5-1 | |
| Number of Material Layers | 2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD-Safe Mat | ||
Thickness 2mm | ||
Colour Grey | ||
Length 1.2m | ||
Width 600mm | ||
Mat Material Rubber | ||
Surface Texture Type Smooth | ||
Usage Type Bench | ||
Standards/Approvals EN 61340-5-1 | ||
Number of Material Layers 2 | ||
- COO (Country of Origin):
- GB
The RS PRO Anti Static Mat provides a safe workspace for handling sensitive electronic devices in laboratories or workshops. This dual layer synthetic rubber matting features a conductive surface to dissipate static charges effectively while maintaining a Durable and professional grey finish for any industrial bench.
Double layer structure with 2 mm thickness
Surface layer is a 0.5 mm conductive layer
Pre-cut matting with four 10 mm studs
Made from conductive and static-dissipative materials
Related links
- RS PRO Grey ESD-Safe Mat Bench, 1.2 m x 600mm x 2 mm
- RS PRO Grey ESD-Safe Mat Floor 1.2 m x 600mm x 3.2 mm
- Desco Europe Blue ESD-Safe Mat Bench, 1.2 m x 600mm x 2 mm
- RS PRO Black ESD-Safe Mat Bench, 1.2 m x 600mm x 2 mm
- RS PRO Blue ESD-Safe Mat Bench, 1.2 m x 600mm x 3 mm
- RS PRO Grey ESD-Safe Mat Bench, 900 mm x 600mm x 2 mm
- RS PRO Blue ESD-Safe Mat Floor 1.2 m x 600mm x 3.2 mm
- RS PRO Yellow ESD-Safe Mat Bench, 1.2 m x 1.2m x 2 mm
