- RS Stock No.:
- 174-5050
- Mfr. Part No.:
- 70046
- Manufacturer:
- SCS
Temporarily out of stock - back order for despatch 14/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Bag of 100
SGD45.96
(exc. GST)
SGD50.10
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 9 | SGD45.96 | SGD0.46 |
10 - 19 | SGD44.81 | SGD0.448 |
20 + | SGD43.69 | SGD0.437 |
*price indicative |
- RS Stock No.:
- 174-5050
- Mfr. Part No.:
- 70046
- Manufacturer:
- SCS
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SCS Moisture Barrier Bag
The SCS moisture barrier bag is made of aluminized polyester and polyethylene to store electrostatic discharge items. As this bag contains nylon, it is best suited for packaging products with sharp corners. It also provides physical protection for the contents inside. It has an ESD protection symbol and sensitive warning symbol printed on it.
Features and Benefits
Anti static
Dissipative
Energy shielding
Moisture bag
Size is 102mm x 152mm
Dissipative
Energy shielding
Moisture bag
Size is 102mm x 152mm
Applications
Storing electronic components
Certifications
DIN EN61340-5-1
Specifications
Attribute | Value |
---|---|
Packaging Type | Moisture Barrier Bag |
Type | Bag |
Colour | Silver |
Length | 153mm |
Thickness | 0.09mm |
Width | 102mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | No |
Closure Type | Open Top |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
Tensile Strength | 53.79mPa |
Surface Resistance | 1 x 10^4 → < 1 x 10^11Ω |