COBA Bubblemat Connect Natural Rubber Anti-Fatigue Mat 500 mm x 50 cm x 13.5 mm
- RS Stock No.:
- 560-775
- Mfr. Part No.:
- BF010708
- Manufacturer:
- COBA
Subtotal (1 unit)*
SGD90.45
(exc. GST)
SGD98.59
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD90.45 |
*price indicative
- RS Stock No.:
- 560-775
- Mfr. Part No.:
- BF010708
- Manufacturer:
- COBA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COBA | |
| Product Type | Anti-Fatigue Mat | |
| Length | 50cm | |
| Thickness | 13.5mm | |
| Width | 500 mm | |
| Material | Natural Rubber | |
| Surface Type | Bubble | |
| Product Format | Interlocking Tile | |
| Series | Bubblemat Connect | |
| Environment Types | Dry Indoor Environment | |
| Colour | Yellow, Black | |
| Resistance Features | Oil Resistant | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand COBA | ||
Product Type Anti-Fatigue Mat | ||
Length 50cm | ||
Thickness 13.5mm | ||
Width 500 mm | ||
Material Natural Rubber | ||
Surface Type Bubble | ||
Product Format Interlocking Tile | ||
Series Bubblemat Connect | ||
Environment Types Dry Indoor Environment | ||
Colour Yellow, Black | ||
Resistance Features Oil Resistant | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The COBA Interlocking Tiles with high anti-fatigue properties features a raised bubbled surface that stimulates blood circulation and reduces fatigue. Its interlocking system allows flexibility in shaping different configurations, while the soft yet sturdy rubber material offers protection from the adverse effects of cold, hard concrete floors.
Durable anti fatigue matting system
Rubber is naturally slip resistant
Related links
- COBA Bubblemat Connect Natural Rubber Anti-Fatigue Mat 500 mm x 50 cm x 13.5 mm
- Coba Europe Natural Rubber Anti-Fatigue Mat 50 cm x 50 cm x 13.5 mm
- Notrax 546 Natural Rubber Anti-Fatigue Mat 102 cm x 163 cm x 18.4 mm
- Notrax 546 Natural Rubber Anti-Fatigue Mat 97 cm x 163 cm x 18.4 mm
- Notrax Cushion-Ease Natural Rubber Anti-Fatigue Mat 91 cm x 91 cm x 19 mm
- RS PRO Natural Rubber, Styrene Butadiene Rubber Anti-Fatigue Mat 90 cm x 10 m x 15 mm
- RS PRO Natural Rubber, Styrene Butadiene Rubber Anti-Fatigue Mat 90 cm x 10 m x 12 mm
- Coba Europe Natural Rubber Anti-Fatigue Mat 0.9 m x 1.2 m x 14 mm
