Notrax Safety Stance Nitrile Rubber (NBR) Anti-Fatigue Mat 900 mm x 150 cm x 22 mm

Subtotal (1 unit)*

SGD271.48

(exc. GST)

SGD295.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD271.48

*price indicative

RS Stock No.:
303-735
Mfr. Part No.:
549S0035BL
Manufacturer:
Notrax
Find similar products by selecting one or more attributes.
Select all

Brand

Notrax

Product Type

Anti-Fatigue Mat

Length

150cm

Thickness

22mm

Width

900 mm

Material

Nitrile Rubber (NBR)

Surface Type

Anti-Slip

Series

Safety Stance

Environment Types

Dry, Wet, Oily Areas

Colour

Orange, Black

Resistance Features

Anti-Fatigue, Slip Resistant, Wear Resistant

Standards/Approvals

REACH Compliant, US RoHS compliant

RoHS Status: Exempt

COO (Country of Origin):
TH
The Notrax Anti Fatigue Matting for use in areas where there can be frequent oil spilling. Drainage holes and raised studs provide aeration and allow fluids and debris to fall through, leaving a dry and tidy top surface.

Ergonomic benefit derived from 22 mm thick resilient worker platform

Highly visible nitrile rubber orange coloured borders included on 3 sides for added safety

Aggressive slip resistant surface

Related links