COBA Orthomat Premium Polyvinyl Chloride Foam Anti-Fatigue Mat 1.5m x 0.9 m x 12.5 mm
- RS Stock No.:
- 285-461
- Mfr. Part No.:
- FF010702
- Manufacturer:
- COBA
Subtotal (1 unit)*
SGD230.98
(exc. GST)
SGD251.77
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 12 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD230.98 |
*price indicative
- RS Stock No.:
- 285-461
- Mfr. Part No.:
- FF010702
- Manufacturer:
- COBA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COBA | |
| Product Type | Anti-Fatigue Mat | |
| Length | 0.9m | |
| Thickness | 12.5mm | |
| Width | 1.5m | |
| Material | Polyvinyl Chloride Foam | |
| Surface Type | Textured | |
| Series | Orthomat Premium | |
| Environment Types | Dry Indoor Environment | |
| Colour | Black, Yellow | |
| Resistance Features | Resistant to Most Chemicals, Tear Resistant | |
| Standards/Approvals | Fire tested to BS EN 13501-1 | |
| Select all | ||
|---|---|---|
Brand COBA | ||
Product Type Anti-Fatigue Mat | ||
Length 0.9m | ||
Thickness 12.5mm | ||
Width 1.5m | ||
Material Polyvinyl Chloride Foam | ||
Surface Type Textured | ||
Series Orthomat Premium | ||
Environment Types Dry Indoor Environment | ||
Colour Black, Yellow | ||
Resistance Features Resistant to Most Chemicals, Tear Resistant | ||
Standards/Approvals Fire tested to BS EN 13501-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The COBA Anti Fatigue Mat reduces standing fatigue for those that move at work. It has a dual layer construction for superior comfort and durability. The tough textured top surface for excellent resilience against wear and tear. It insulates against the effects of cold concrete floors.
Ideal for demanding locations especially where regular turning is involved
Tapered edges to reduce trip hazards
Black and yellow colour
Fire tested to BS EN 13501 1
Related links
- COBA Orthomat Premium Bubble Polyvinyl Chloride Foam Anti-Fatigue Mat 1.5m x 0.9 m x 16 mm
- COBA Orthomat Premium Polyvinyl Chloride Foam Anti-Fatigue Mat 18.3m x 0.9 m x 12.5 mm
- COBA Orthomat ReGen 100 Polyvinyl Chloride Foam Anti-Fatigue Mat 1.5m x 0.9 m x 8 mm
- COBA Orthomat Premium Polyvinyl Chloride Foam Anti-Fatigue Mat 900mm x 0.6 m x 12.5 mm
- COBA Orthomat Premium Bubble Polyvinyl Chloride Foam Anti-Fatigue Mat 18.3m x 0.9 m x 16 mm
- COBA Deckplate ReGen 70 Polyvinyl Chloride Foam Anti-Fatigue Mat 1.5m x 0.9 m x 15 mm
- COBA Orthomat ReGen 100 Polyvinyl Chloride Foam Anti-Fatigue Mat 18.3m x 0.9 m x 8 mm
- COBA Orthomat Premium Bubble Polyvinyl Chloride Foam Anti-Fatigue Mat 900mm x 0.6 m x 16 mm
