- RS Stock No.:
- 444-2133
- Mfr. Part No.:
- 0601820070
- Manufacturer:
- Bosch
- RS Stock No.:
- 444-2133
- Mfr. Part No.:
- 0601820070
- Manufacturer:
- Bosch
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Specifications
Attribute | Value |
---|---|
Disc Size | 115mm |
Speed | 11000rpm |
Voltage Rating | 240V |
Wattage | 750W |
Weight | 1.5kg |
Plug Type | Type G - British 3-pin |