- RS Stock No.:
- 149-760
- Mfr. Part No.:
- 0601830D07
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 149-760
- Mfr. Part No.:
- 0601830D07
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Specifications
Attribute | Value |
---|---|
Disc Size | 125mm |
Speed | 2800 to11000rpm |
Wattage | 1.5kW |
Weight | 2.3kg |
Plug Type | Type C - EuroPlug |
Model Number | GWS 15-125CIEH |