- RS Stock No.:
- 281-1076
- Mfr. Part No.:
- 1083
- Manufacturer:
- Advanced
Discontinued product
- RS Stock No.:
- 281-1076
- Mfr. Part No.:
- 1083
- Manufacturer:
- Advanced
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Angle reinforcements
These angle reinforcements are made of steel, with a white zinc finish.
They are available in two sizes.
They are available in two sizes.
Specifications
Attribute | Value |
---|---|
Width | 28mm |
Length | 40mm |
Material | Steel |