- RS Stock No.:
- 798-7614
- Mfr. Part No.:
- MAX186DEWP+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 798-7614
- Mfr. Part No.:
- MAX186DEWP+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12-bit |
Sampling Rate | 133kHz |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Integral Nonlinearity Error | ±3LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 13 x 7.6 x 2.35mm |
Minimum Operating Temperature | -40 °C |