Analog Devices, 6 24-bit- ADC 0.47ksps, 24-Pin TSSOP
This image is representative of the product range
11 In stock for delivery within 4 working days
Price Each
SGD21.80
(exc. GST)
SGD23.33
(inc. GST)
units | Per unit |
1 - 9 | SGD21.80 |
10 - 49 | SGD20.81 |
50 - 99 | SGD19.54 |
100 - 249 | SGD19.26 |
250 + | SGD18.80 |
Added
- RS Stock No.:
- 709-6676
- Mfr. Part No.:
- AD7794CRUZ
- Manufacturer:
- Analog Devices
Analogue to Digital Converters 24 Bit, Analog Devices
Attribute | Value |
Architecture | Delta Sigma |
Number of ADCs | 6 |
Resolution | 24-bit |
Sampling Rate | 0.47ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Integral Nonlinearity Error | ±15ppm FSR |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 7.8 x 4.4 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |