Analog Devices, Octal 24-bit- ADC 3050ksps, 28-Pin TSSOP
This image is representative of the product range
228 In stock for delivery within 4 working days
Price Each
SGD26.24
(exc. GST)
SGD28.08
(inc. GST)
units | Per unit |
1 - 9 | SGD26.24 |
10 - 49 | SGD25.23 |
50 - 99 | SGD24.33 |
100 - 249 | SGD23.52 |
250 + | SGD22.78 |
Added
- RS Stock No.:
- 538-6646
- Mfr. Part No.:
- AD7738BRUZ
- Manufacturer:
- Analog Devices
Analogue to Digital Converters 24 Bit, Analog Devices
Attribute | Value |
Architecture | Delta Sigma |
Number of ADCs | 8 |
Resolution | 24-bit |
Sampling Rate | 3050ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Integral Nonlinearity Error | ±0.002%FSR |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Dimensions | 9.7 x 4.4 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |