Analog Devices, Octal 10-bit- ADC 1000ksps, 20-Pin TSSOP
This image is representative of the product range
70 In stock for delivery within 4 working days
Price Each
SGD12.08
(exc. GST)
SGD12.93
(inc. GST)
units | Per unit |
1 - 9 | SGD12.08 |
10 - 49 | SGD11.47 |
50 - 99 | SGD10.62 |
100 - 249 | SGD10.44 |
250 + | SGD10.02 |
Added
Packaging Options:
- RS Stock No.:
- 538-6517
- Mfr. Part No.:
- AD7918BRUZ
- Manufacturer:
- Analog Devices
Analogue to Digital Converters 10 Bit, Multi-Channel, Analog Devices
Attribute | Value |
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 10-bit |
Sampling Rate | 1000ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Integral Nonlinearity Error | ±0.5LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Typical Single Supply Voltage | 3 V, 5 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 6.5 x 4.4 x 1.05mm |
Minimum Operating Temperature | -40 °C |