Analog Devices, 12-bit- ADC 100ksps, 24-Pin PDIP
This image is representative of the product range
33 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 538-4123
- Mfr. Part No.:
- AD7870JNZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 + | SGD105.98 |
Analogue to Digital Converters 12 Bit, Single up to 114kSPS, Analog Devices
Attribute | Value |
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 100ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Integral Nonlinearity Error | ±0.5LSB |
Digital Interface Type | Parallel, Serial |
Maximum Operating Temperature | +70 °C |
Dimensions | 31.75 x 6.35 x 3.3mm |
Minimum Operating Temperature | 0 °C |