Analog Devices, Octal 12-bit- ADC 200ksps, 16-Pin SSOP
This image is representative of the product range
- RS Stock No.:
- 506-1498
- Mfr. Part No.:
- LTC1863CGN#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per unit |
1 - 9 | SGD13.96 |
10 - 49 | SGD13.29 |
50 - 99 | SGD13.15 |
100 - 249 | SGD13.02 |
250 + | SGD12.86 |
Analogue to Digital Converters 12 Bit, Linear Technology
Attribute | Value |
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 12-bit |
Sampling Rate | 200ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI/Microwire) |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 4.98 x 3.99 x 1.5mm |