- RS Stock No.:
- 203-4733
- Mfr. Part No.:
- MCP37211-200E/TE
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 203-4733
- Mfr. Part No.:
- MCP37211-200E/TE
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip Technology 12-bit 200 Msps pipelined analog to digital converter is available in Pb-free TFBGA-121 and VTLA-124 package. The device with a TFBGA-121 package is AEC-Q100 qualified for automotive applications.
Built in high order digital decimation filters
Noise shaping requantizer
Gain and offset adjustment per channel
Fractional delay recovery
Noise shaping requantizer
Gain and offset adjustment per channel
Fractional delay recovery
Specifications
Attribute | Value |
---|---|
Number of ADCs | 8 |
Resolution | 12 bit |
Sampling Rate | 200Msps |
Input Signal Type | Differential |
Mounting Type | Surface Mount |
Package Type | TFBGA, VTLA |
Pin Count | 121 |
Digital Interface Type | Parallel & Serial (SPI) |