Analog Devices, 12-bit- ADC 3000ksps, 6-Pin TSOT
This image is representative of the product range
500 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 158-0496
- Mfr. Part No.:
- AD7276BUJZ-500RL7
- Manufacturer:
- Analog Devices
units | Per unit | Per Reel* |
500 + | SGD8.429 | SGD4,214.50 |
*price indicative |
Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices
Attribute | Value |
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 3000ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSOT |
Pin Count | 6 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Typical Single Supply Voltage | 2.5 V, 3.3 V |
Dimensions | 2.9 x 1.6 x 0.87mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |