AD632BDZ Analog Devices, 4-quadrant Voltage Multiplier, 1 MHz, 14-Pin SBDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Analogue Multipliers, Analog Devices

A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.

Specifications
Attribute Value
Number of Quadrants 4
Output Type Single Ended
Number of Elements per Chip 1
Maximum Supply Current 6 mA
Maximum Operating Frequency 1 MHz
Maximum Dual Supply Voltage ±18V
Minimum Dual Supply Voltage ±8V
Mounting Type Through Hole
Package Type SBDIP
Pin Count 14
Length 19.43mm
Dimensions 19.43 x 7.87 x 3.56mm
Height 3.56mm
Minimum Operating Temperature -25 °C
Width 7.87mm
Maximum Operating Temperature +85 °C
Discontinued product