AD9670BBCZ, Analogue Front End IC, 8-Channel 14 bit, 125Msps Serial, 144-Pin CSPBGA
This image is representative of the product range
Temporarily out of stock - back order for despatch 07/07/2021, delivery within 4 working days from despatch date
Price Each
SGD158.79
(exc. GST)
SGD169.91
(inc. GST)
units | Per unit |
1 - 9 | SGD158.79 |
10 - 49 | SGD153.96 |
50 + | SGD152.45 |
Added
- RS Stock No.:
- 805-0025
- Mfr. Part No.:
- AD9670BBCZ
- Manufacturer:
- Analog Devices
Variable Gain Amplifiers (VGA), Analog Devices
Attribute | Value |
Application | Bandwidth Reduction, Data Processing |
Number of ADCs | 8 |
Resolution | 14 bit |
Sampling Rate | 125Msps |
Interface Type | Serial |
Number of Channels per Chip | 8 |
Mounting Type | Surface Mount |
Package Type | CSPBGA |
Pin Count | 144 |
Length | 10mm |
Width | 10mm |