Analog Devices ADA4807-4ARUZ-EBZ, Operational Amplifier Evaluation Board for ADA4807-4

  • RS Stock No. 923-6633
  • Mfr. Part No. ADA4807-4ARUZ-EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation boards for ADA4807-4 Operational Amplifiers

The ADA4807-4ARUZ-EBZ from Analog Devices is an evaluation board designed to evaluate the functionality of the ADA4807-4 device.
The ADA4807-4 is a quad, rail-to-rail input and output amplifier. This voltage feedback amplifier offers low power, low noise and high speed. It is ideal for applications such as high resolution data acquisition and battery powered or high component density systems. The ADA4807-4 can also be used for ADC drivers, audio signal conditioning and active filters.

Features of the ADA4807-4 IC:
Quad operational amplifier
Low input noise
High speed performance
DC precision
Low distortion
Low power operation

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Analogue Function Operational Amplifier
Kit Classification Evaluation Board
Featured Device ADA4807-4
2 In stock for delivery within 4 working days
Price Each
Was SGD40.89
SGD 38.92
(exc. GST)
SGD 41.64
(inc. GST)
units
Per unit
1 +
SGD38.92
Related Products
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface. HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated ...
An evaluation board from Analog Devices demonstrating the ...
Description:
An evaluation board from Analog Devices demonstrating the performance of the AD9833 DDS Programmable Waveform Generator IC. This low-power device (13mW at 3V) is capable of producing high quality sine- and triangle-wave outputs. The evaluation board includes a comparator that ...
The waveform generator circuit is based on the ...
Description:
The waveform generator circuit is based on the AD9834, a 75MHz complete low power (20mW) Direct Digital Synthesis (DDS) that operates with an SPI interface. The AD8014 buffer solution is a high speed current feedback amplifier with 400MHz, extremely low ...
The evaluation board EVAL-ADuMQSEBZ can be used with ...
Description:
The evaluation board EVAL-ADuMQSEBZ can be used with digital isolators utilising iCoupler and isoPower technology evaluating the 16-lead, wide-body SOIC and QSOP packages. The board supports the common pad positions for power, ground, and I/O pins. Supported iCoupler® ...