Analog Devices EVAL-FW-LPSK2, Active Filter Daughter Board for EVAL-FW-MOTHER

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analog Devices Filter Wizard Evaluation System

The Analog Devices Filter Wizard evaluation board system consists of a motherboard and several snap-apart format daughter boards which allow designers to assemble and evaluate various active filter designs. Each mother-board has slots for four daughter boards, each corresponding to a stage in the filter design being evaluated. If the design requires more than four stages, multiple motherboards can be connected together. The system facilitates change of stage sequence in a filter design and complete flexibility in the choice of stage types utilised. Note that both the mother-board and daughter boards are supplied unpopulated; users can use the BOM and assembly information generated in Analog Filter Wizard to order components and assemble the complete filter design to be evaluated.

The following daughter boards are available:

833-5102 · EVAL-FW-LPMFB1 · Multiple Feedback Low-pass for single op-amps
881-3144 · EVAL-FW-LPSK2 · Sallen-Key Low-pass for dual op-amps
881-3148 · EVAL-FW-HPSK2 · Sallen-Key High-pass for dual op-amps
833-5105 · EVAL-FW-LPMFB2 · Multiple Feedback Low-pass for dual op-amps
881-3157 · EVAL-FW-BPDF2 · Multiple Feedback Band-pass for dual op-amps

Note

The single op-amp board accepts either SOIC and SOT-23 packages, the dual op-amp boards accept either SOIC or MSOP packages.

Active Filters

Specifications
Attribute Value
Analogue Function Active Filter
Kit Classification Daughter Board
Featured Device EVAL-FW-MOTHER
5 In stock for delivery within 4 working days
Price Each
SGD 15.66
(exc. GST)
SGD 16.76
(inc. GST)
units
Per unit
1 +
SGD15.66
Related Products
The AD603-EVALZ Evaluation Board is for the AD603, ...
Description:
The AD603-EVALZ Evaluation Board is for the AD603, a low noise, voltage-controlled amplifier for use in RF and IF AGC systems. The gain is controlled at a high impedance, low bias differential input; the scaling is 25mV/dB, requiring a gain ...
The AD8222-EVALZ Evaluation Board has two AD8222 precision ...
Description:
The AD8222-EVALZ Evaluation Board has two AD8222 precision instrumentation amplifier circuits: one circuit is configured for dual-channel operation, while the other is configured for single-channel, differential output operation. Inputs, outputs, references, and the supplies are routed to screw terminals for ...
The AD8250-EVALZ Evaluation Board is designed to enable ...
Description:
The AD8250-EVALZ Evaluation Board is designed to enable quick evaluation of the AD8250 10MHz Gain=1,2,5,10 iCMOS® Programmable Gain Instrumentation Amplifier. The evaluation board includes on-board gain setting switches to quickly demonstrate the AD8250’s software gain programmability. There are SMA ...
The Analog Devices Evaluation board, ADA4870ARR-EBZ offers a ...
Description:
The Analog Devices Evaluation board, ADA4870ARR-EBZ offers a platform to allow the user to evaluate the ADA4870 RS 835-3800 high speed current feedback amplifier. The ADA4870 unity gain amplifier will give a high output current of 1A at 40V.The bottom ...