Analog Devices AD8318-EVALZ, Logarithmic Amplifier Evaluation Board for AD8318

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD8318, 1MHz to 8GHz, 70dB Logarithmic Detector / Controller

The Evaluation Board AD8318-EVALZ is a fully populated, 4-layer powered by a single 5 volt supply. Configuring the board to operate in the Controller or Measurement mode is done by opening or shorting of the feedback resistor. Performance in each mode can be optimized using resistive and filtering networks provided on the board. The inputs are configured for single-ended operation and provide a broadband input impedance of 50Ω. The board also provides options for the user to optimize the output filtering and temperature compensation interface.

Specifications
Attribute Value
Analogue Function Logarithmic Amplifier
Kit Classification Evaluation Board
Featured Device AD8318
8 In stock for delivery within 3 working days
Price Each
SGD 295.83
(exc. GST)
SGD 316.54
(inc. GST)
units
Per unit
1 +
SGD295.83
Related Products
Evaluation boards from Analog Devices which accommodate Single, ...
Description:
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated. • ...
Evaluation board providing a platform for test and ...
Description:
Evaluation board providing a platform for test and evaluation of the AD8331 ultra low noise, linear-in-dB, variable gain amplifier (VGA). Optimized for ultrasound systems, it is usable as a low noise variable gain element at frequencies up to 120MHz. Includes ...
The AD603-EVALZ Evaluation Board is for the AD603, ...
Description:
The AD603-EVALZ Evaluation Board is for the AD603, a low noise, voltage-controlled amplifier for use in RF and IF AGC systems. The gain is controlled at a high impedance, low bias differential input; the scaling is 25mV/dB, requiring a gain ...
The AD8250-EVALZ Evaluation Board is designed to enable ...
Description:
The AD8250-EVALZ Evaluation Board is designed to enable quick evaluation of the AD8250 10MHz Gain=1,2,5,10 iCMOS® Programmable Gain Instrumentation Amplifier. The evaluation board includes on-board gain setting switches to quickly demonstrate the AD8250’s software gain programmability. There are SMA ...