- RS Stock No.:
- 832-9441
- Mfr. Part No.:
- EVAL-ADE7880EBZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 832-9441
- Mfr. Part No.:
- EVAL-ADE7880EBZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Evaluation Board for ADE7880 Energy Metering IC
The EVAL-ADE7880EBZ evaluation board is designed to evaluate the performance of the ADE7880 device. The ADE7880 is high accuracy, polyphase multifunction electrical energy measurement IC with serial interfaces and three flexible pulse outputs.
Using appropriate current transducers, the EVAL-ADE7880EBZ evaluation board can be connected to a test bench or high voltage (240 V rms) test circuit. On-board resistor divider networks provide the attenuation for the line voltages.
Using appropriate current transducers, the EVAL-ADE7880EBZ evaluation board can be connected to a test bench or high voltage (240 V rms) test circuit. On-board resistor divider networks provide the attenuation for the line voltages.
EVAL-ADE7880EBZ evaluation board requirements:
- 1 x 3.3V external power supply
- 1 x power supply provided by connecting a USB cable between a PC and the board
- Appropriate current transducers
- 1 x 3.3V external power supply
- 1 x power supply provided by connecting a USB cable between a PC and the board
- Appropriate current transducers
Energy/Power Measurement - Analog Devices
Specifications
Attribute | Value |
---|---|
Featured Device | ADE7880 |
Kit Classification | Evaluation Board |