Analog Devices AD8250-EVALZ, Instrumentation Amplifier Evaluation Board for AD8250

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD8250 G=1,2,5,10 10MHz 20V/μs Programmable Gain Instrumentation Amplifier

The AD8250-EVALZ Evaluation Board is designed to enable quick evaluation of the AD8250 10MHz Gain=1,2,5,10 iCMOS® Programmable Gain Instrumentation Amplifier. The evaluation board includes on-board gain setting switches to quickly demonstrate the AD8250’s software gain programmability. There are SMA connectors for high speed gain testing.

Programmable Gains: 1, 2, 5, 10
Digital or pin-programmable gain setting
Wide supply: ±5V to ±15V
Excellent dc performance
Excellent ac performance

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Analogue Function Instrumentation Amplifier
Kit Classification Evaluation Board
Featured Device AD8250
1 In stock for delivery within 4 working days
Price Each
SGD 203.93
(exc. GST)
SGD 218.21
(inc. GST)
units
Per unit
1 +
SGD203.93
Related Products
The Korg Nutube HA-E1 electronic part kit of ...
Description:
The Korg Nutube HA-E1 electronic part kit of headphone amplifier contains the components to be assembled on the main circuit board. This kit includes slide switch, trimmer potentiometers, volume control, resistors, capacitors, IC socket, operational amplifiers (NJM4580 and MUSES01), battery ...
The Korg Nutube OD-E1 electronic part kit of ...
Description:
The Korg Nutube OD-E1 electronic part kit of overdrive contains the components to be assembled on the main circuit board. This kit includes resistors, capacitors, diodes, inductor, IC socket, operational amplifier, J-FET, connectors, slide switch, trimmer potentiometer, voltage regulator, DC ...
The Microchip Technology ZLK38000BADA Demo Board Kit is ...
Description:
The Microchip Technology ZLK38000BADA Demo Board Kit is a full kit that contains all the required components to experience the voice processing performance of Microchip's Timberwolf family of audio processors. Witness first-hand Timberwolf's superior capability of reducing noise and recognizing ...
The Microchip Technology ZLK38AVS2 series leading front-end audio ...
Description:
The Microchip Technology ZLK38AVS2 series leading front-end audio development kit with 1-mic hands-free and 2- or 3-mic far-field Amazon AVS certification. The kit offers built-in support for 1-, 2- or 3-microphones linear or triangular arrays with 180° and 360° audio ...