- RS Stock No.:
- 872-0257
- Mfr. Part No.:
- DCMC681T450AC2B
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 872-0257
- Mfr. Part No.:
- DCMC681T450AC2B
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DCMC series
High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 450V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 34.93 x 104.78mm |
Height | 104.78mm |
Minimum Operating Temperature | -40°C |
Diameter | 34.93mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 12.7mm |
Tolerance | -10 → +50% |
Series | DCMC |
Leakage Current | 6 mA, ≤6√CV μA |
Ripple Current | 3.4A |
Equivalent Series Resistance | 169.5mΩ |