- RS Stock No.:
- 871-8257
- Mfr. Part No.:
- ECE-A1EN221U
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 871-8257
- Mfr. Part No.:
- ECE-A1EN221U
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SU Series
The SU(Bi-polar)series aluminium electrolytic capacitors offer a wide range of voltages and nominal capacitance. They are RoHS compliant and have a high endurance rating.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Lifetime | 2000h |
Tolerance | ± 20% |
Series | SU |