- RS Stock No.:
- 869-6268
- Mfr. Part No.:
- ALS30A152KF400
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 869-6268
- Mfr. Part No.:
- ALS30A152KF400
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 400V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 51 x 105mm |
Height | 105mm |
Length | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 51mm |
Maximum Operating Temperature | +85°C |
Lifetime | 18000 h @ +85 °C/400V dc/Ir, 36000 h @ +85 °C/400V dc |
Lead Pitch | 22.2mm |
Polarised | Polar |
Equivalent Series Resistance | 92mΩ |
Series | ALS30 |
Tolerance | ±20% |
Ripple Current | 13.1 A @ 10 kHz, 7.8 A @ 100 Hz |
Leakage Current | 3.6 mA |