- RS Stock No.:
- 862-4207
- Mfr. Part No.:
- UVY2A222MRD
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 862-4207
- Mfr. Part No.:
- UVY2A222MRD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 22 x 50mm |
Height | 50mm |
Minimum Operating Temperature | -55°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 1000h |
Leakage Current | 6600 μA |
Tolerance | ±20% |
Series | VY |
Ripple Current | 1.75A |