- RS Stock No.:
- 855-6330
- Mfr. Part No.:
- 80D681P250ME2DE3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 855-6330
- Mfr. Part No.:
- 80D681P250ME2DE3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Vishay 80D Series
Vishay 80D series aluminium electrolytic capacitors are polarized 2 pin snap-in capacitors that offer high ripple capability. The 80D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Ripple Current | 7.4A |
Series | 80D |
Equivalent Series Resistance | 191mΩ |
Tolerance | -10 → +30% |