Recently searched

    Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGL2W221MELA35

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    SGD11.80

    (exc. GST)

    SGD12.86

    (inc. GST)

    Add to Basket
    Select or type quantity
    68 In stock for delivery within 4 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9SGD11.80
    10 - 24SGD11.55
    25 - 99SGD11.20
    100 - 249SGD10.89
    250 +SGD10.58

    **price indicative

    RS Stock No.:
    846-6877
    Mfr. Part No.:
    LGL2W221MELA35
    Manufacturer:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nichicon

    Capacitance

    220µF

    Voltage

    450V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    25 (Dia.) x 35mm

    Height

    35mm

    Minimum Operating Temperature

    -25°C

    Diameter

    25mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    10mm

    Lifetime

    2000h

    Tolerance

    ±20%

    Leakage Current

    0.94 mA

    Series

    GL

    Ripple Current

    850mA

    Related links