Nichicon 150 μF Capacitor 450V dc, Snap-in

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

SGD7.80

(exc. GST)

SGD8.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9SGD7.80
10 - 24SGD7.63
25 - 99SGD7.51
100 - 499SGD7.39
500 +SGD6.12

*price indicative

RS Stock No.:
846-6837
Mfr. Part No.:
LGG2W151MELA30
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

150μF

Voltage

450V dc

Construction

Radial Can

Mount Type

Snap-in

Polarity

Polar

Height

30mm

Length

30mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Pin Count

2

Capacitor Ripple Current

790mA

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

2000 h

Standards/Approvals

RoHS

Leakage Current

770μA

Tolerance

±20 %

Series

GG

Automotive Standard

No

Dissipation Factor

20%

Nichicon Ultra-Small Snap-In, GG Series


Nichicon GG Series Snap-In Aluminium Electrolytic Capacitors can withstand 2000 hours of rated ripple current application The snap-in terminal GG Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 160 to 450V

These ultra-small–sized capacitors are suited for equipment down sizing

Snap-In terminals

Endurance rating ripple current 2000 hours guaranteed

PET sleeve (non PVC)

Lead-free terminal plating

Related links