Nichicon 100 μF Capacitor 50V dc, Surface Mount Solder - UCM1H101MCL1GS
- RS Stock No.:
- 843-2174
- Mfr. Part No.:
- UCM1H101MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
SGD2.97
(exc. GST)
SGD3.235
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 150 unit(s) ready to ship from another location
- Plus 85 unit(s) shipping from 21 May 2026
- Plus 4,500 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | SGD0.594 | SGD2.97 |
| 50 - 120 | SGD0.582 | SGD2.91 |
| 125 - 495 | SGD0.562 | SGD2.81 |
| 500 - 895 | SGD0.544 | SGD2.72 |
| 900 + | SGD0.53 | SGD2.65 |
*price indicative
- RS Stock No.:
- 843-2174
- Mfr. Part No.:
- UCM1H101MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Height | 7.7mm | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | CM | |
| Ripple Current | 350mA | |
| Tolerance ± | 20% | |
| Leakage Current | 0μA | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 50V dc | ||
Mount Type Surface Mount | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Height 7.7mm | ||
Polarity Polar | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series CM | ||
Ripple Current 350mA | ||
Tolerance ± 20% | ||
Leakage Current 0μA | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- MY
Nichicon CM Series Low Impedance Capacitors
CM Aluminium Electrolytic Capacitor Chip type, low Impedance Series. Applications include power window switches and fuel pumps.
Features & Benefits:
Temperature range up to +105°C;Rated Voltage Range: 6.3 V to 50 V;Applicable to automatic mounting machine fed with carrier tape;Compliant to the RoHS directive (2011/65/EU)
Related links
- Nichicon 100 μF Capacitor 50 V dc, Surface Mount Solder
- Nichicon 100 μF Capacitor 50 V dc, Surface Mount Solder SMD
- Nichicon 100 μF Capacitor 50 V dc, Surface Mount Solder - UWD1H101MCL1GS
- Nichicon 100 μF Capacitor 50 V dc, Surface Mount Solder - UBC1H101MNS1MS
- Nichicon 100 μF Capacitor 50 V dc, Surface Mount Solder - UUA1H101MNL1GS SMD
- Nichicon 100 μF Capacitor 50 V dc, Surface Mount Solder - UCW1H101MNL1GS
- Nichicon 100 μF Capacitor 50 V dc, Surface Mount Solder - UCD1H101MNL1GS
- Nichicon 100 μF Capacitor 50 V dc, Surface Mount Solder - UWT1H101MNL1GS
