CHEMI-CON 560μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMQ251VSN561MQ35S
- RS Stock No.:
- 841-4750
- Mfr. Part No.:
- EKMQ251VSN561MQ35S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
SGD7.27
(exc. GST)
SGD7.92
(inc. GST)
Add 22 units to get free delivery
Temporarily out of stock
- 200 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD7.27 |
| 10 - 49 | SGD7.00 |
| 50 - 99 | SGD6.66 |
| 100 - 199 | SGD6.34 |
| 200 + | SGD6.04 |
*price indicative
- RS Stock No.:
- 841-4750
- Mfr. Part No.:
- EKMQ251VSN561MQ35S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 560µF | |
| Voltage | 250V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 25.4 (Dia.) x 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25.4mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 10mm | |
| Tolerance | ±20% | |
| Leakage Current | ≤ 3 CV μA | |
| Series | KMQ | |
| Ripple Current | 1.5Arms | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 560µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25.4 (Dia.) x 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25.4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Tolerance ±20% | ||
Leakage Current ≤ 3 CV μA | ||
Series KMQ | ||
Ripple Current 1.5Arms | ||
KMQ Series Snap-In Aluminium Electrolytic Capacitors
KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- CHEMI-CON 560μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMQ251VSN561MQ35S
- Nichicon 820μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E821MELB35
- Nichicon 180μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGJ2E181MELZ20
- KEMET 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - PEH536SBG3470M3
- Vishay 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL205753102E3
- KEMET 820μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - PEH536SDF3820M3
- Nichicon 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E102MELB40
- CHEMI-CON 1200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMQ251VSN122MR45S
