CHEMI-CON 1200 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 814-3091
- Mfr. Part No.:
- EGPA250ELL122MK20S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
SGD10.67
(exc. GST)
SGD11.63
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | SGD2.134 | SGD10.67 |
| 50 - 245 | SGD2.026 | SGD10.13 |
| 250 - 495 | SGD1.928 | SGD9.64 |
| 500 - 995 | SGD1.832 | SGD9.16 |
| 1000 + | SGD1.736 | SGD8.68 |
*price indicative
- RS Stock No.:
- 814-3091
- Mfr. Part No.:
- EGPA250ELL122MK20S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 1200μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Height | 21.5mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.8A | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Series | GPA | |
| Equivalent Series Resistance ESR | 2.2Ω | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 1200μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bulk | ||
Height 21.5mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.8A | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 5mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Series GPA | ||
Equivalent Series Resistance ESR 2.2Ω | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Dissipation Factor 14% | ||
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Related links
- CHEMI-CON 1200 μF Capacitor 25V dc Through Hole - EGPA250ELL122MK20S Radial Lead
- CHEMI-CON 1200 μF Capacitor 35V dc Through Hole Radial Lead
- CHEMI-CON 470 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 4700 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 3900 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 2200 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 10000 μF Capacitor 25V dc Through Hole Radial Lead
- CHEMI-CON 1000 μF Capacitor 25V dc Through Hole Radial Lead
